
BTS3046SDLATMA1 | |
|---|---|
DigiKey Part Number | BTS3046SDLATMA1TR-ND - Tape & Reel (TR) BTS3046SDLATMA1CT-ND - Cut Tape (CT) BTS3046SDLATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3046SDLATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.6A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3046SDLATMA1 Models |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 46mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 40,89800 Kč | 408,98 Kč |
| 25 | 37,29800 Kč | 932,45 Kč |
| 100 | 33,34380 Kč | 3 334,38 Kč |
| 250 | 31,46012 Kč | 7 865,03 Kč |
| 500 | 30,32474 Kč | 15 162,37 Kč |
| 1 000 | 29,38999 Kč | 29 389,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,40302 Kč | 71 007,55 Kč |
| 5 000 | 27,80839 Kč | 139 041,95 Kč |
| 7 500 | 27,51046 Kč | 206 328,45 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |



