


L9396 | |
|---|---|
DigiKey Part Number | L9396-ND |
Manufacturer | |
Manufacturer Product Number | L9396 |
Description | IC MULT6IPLE PWR SUPPLY 64LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9396 Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Series | Package / Case 64-TQFP Exposed Pad |
Packaging Tray | Supplier Device Package 64-TQFP-EP (10x10) |
Part Status Active | Base Product Number |
Voltage - Supply 4.5V ~ 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,67000 Kč | 1 146,70 Kč |
| 25 | 106,11560 Kč | 2 652,89 Kč |
| 100 | 96,72520 Kč | 9 672,52 Kč |
| 250 | 92,24672 Kč | 23 061,68 Kč |
| 960 | 87,44617 Kč | 83 948,32 Kč |
| 1 920 | 85,59671 Kč | 164 345,68 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |


