


IPC90N04S5L3R3ATMA1 | |
|---|---|
DigiKey Part Number | IPC90N04S5L3R3ATMA1TR-ND - Tape & Reel (TR) IPC90N04S5L3R3ATMA1CT-ND - Cut Tape (CT) IPC90N04S5L3R3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC90N04S5L3R3ATMA1 |
Description | MOSFET N-CH 40V 90A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 62W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC90N04S5L3R3ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2145 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 23µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUC100N04S6L025ATMA1 | Infineon Technologies | 28 376 | 448-IAUC100N04S6L025ATMA1CT-ND | 33,39000 Kč | Similar |
| RS1G260MNTB | Rohm Semiconductor | 2 288 | RS1G260MNTBCT-ND | 57,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 100 | 13,82930 Kč | 1 382,93 Kč |
| 500 | 10,83244 Kč | 5 416,22 Kč |
| 1 000 | 9,86822 Kč | 9 868,22 Kč |
| 2 000 | 9,05707 Kč | 18 114,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,17922 Kč | 40 896,10 Kč |
| 10 000 | 7,63702 Kč | 76 370,20 Kč |
| 15 000 | 7,36085 Kč | 110 412,75 Kč |
| 25 000 | 7,18132 Kč | 179 533,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




