
RS1G260MNTB | |
|---|---|
DigiKey Part Number | RS1G260MNTBTR-ND - Tape & Reel (TR) RS1G260MNTBCT-ND - Cut Tape (CT) RS1G260MNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G260MNTB |
Description | MOSFET N-CH 40V 26A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 80A (Tc) 3W (Ta), 35W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1G260MNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2988 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 26A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18502Q5B | Texas Instruments | 2 500 | 296-35629-1-ND | 74,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 36,68500 Kč | 366,85 Kč |
| 100 | 25,20800 Kč | 2 520,80 Kč |
| 500 | 20,61942 Kč | 10 309,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,61942 Kč | 51 548,55 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

