Similar
Similar
Similar
Similar
Similar
Similar

CSD18502Q5B | |
|---|---|
DigiKey Part Number | 296-35629-2-ND - Tape & Reel (TR) 296-35629-1-ND - Cut Tape (CT) 296-35629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18502Q5B |
Description | MOSFET N-CH 40V 26A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 100A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18502Q5B Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5070 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC018N04LSGATMA1 | Infineon Technologies | 19 082 | BSC018N04LSGATMA1CT-ND | 42,00000 Kč | Similar |
| BSC019N04NSGATMA1 | Infineon Technologies | 4 702 | BSC019N04NSGATMA1CT-ND | 41,58000 Kč | Similar |
| BSC022N04LSATMA1 | Infineon Technologies | 0 | BSC022N04LSATMA1CT-ND | 0,00000 Kč | Similar |
| FDMS8460 | onsemi | 14 134 | 488-FDMS8460CT-ND | 49,35000 Kč | Similar |
| IRFH7440TRPBF | Infineon Technologies | 6 493 | IRFH7440TRPBFCT-ND | 39,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 100 | 33,76060 Kč | 3 376,06 Kč |
| 500 | 27,43472 Kč | 13 717,36 Kč |
| 1 000 | 27,01876 Kč | 27 018,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,20430 Kč | 58 010,75 Kč |
| 5 000 | 22,07415 Kč | 110 370,75 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |










