



TC0323620000G | |
|---|---|
DigiKey Part Number | TC0323620000G-ND |
Manufacturer | |
Manufacturer Product Number | TC0323620000G |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34.103 | Altech Corporation | 0 | 34.103-ND | 14,69860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 50 | 7,58440 Kč | 379,22 Kč |
| 100 | 6,84950 Kč | 684,95 Kč |
| 250 | 6,03988 Kč | 1 509,97 Kč |
| 500 | 5,54642 Kč | 2 773,21 Kč |
| 2 250 | 4,77597 Kč | 10 745,93 Kč |
| 6 750 | 4,41372 Kč | 29 792,61 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



