P-Channel 40 V 120A (Tc) 136W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB120P04P4L03ATMA2

DigiKey Part Number
448-IPB120P04P4L03ATMA2TR-ND - Tape & Reel (TR)
448-IPB120P04P4L03ATMA2CT-ND - Cut Tape (CT)
448-IPB120P04P4L03ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB120P04P4L03ATMA2
Description
MOSFET P-CH 40V 120A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 120A (Tc) 136W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB120P04P4L03ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
234 nC @ 10 V
Mfr
Vgs (Max)
+5V, -16V
Series
Input Capacitance (Ciss) (Max) @ Vds
15000 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 340µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1062,91000 Kč629,10 Kč
10043,98240 Kč4 398,24 Kč
50035,90322 Kč17 951,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,30787 Kč33 307,87 Kč
2 00031,12628 Kč62 252,56 Kč
3 00030,01538 Kč90 046,14 Kč
5 00028,76776 Kč143 838,80 Kč
7 00028,02933 Kč196 205,31 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč