
FL2500217 | |
|---|---|
DigiKey Part Number | 31-FL2500217TR-ND - Tape & Reel (TR) 31-FL2500217CT-ND - Cut Tape (CT) 31-FL2500217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500217 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,71780 Kč | 485,89 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 250 | 8,80992 Kč | 2 202,48 Kč |
| 500 | 8,44540 Kč | 4 222,70 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,57181 Kč | 22 715,43 Kč |
| 6 000 | 7,25880 Kč | 43 552,80 Kč |
| 9 000 | 7,08183 Kč | 63 736,47 Kč |
| 15 000 | 6,86514 Kč | 102 977,10 Kč |
| 21 000 | 6,72611 Kč | 141 248,31 Kč |
| 30 000 | 6,58183 Kč | 197 454,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








