
SLG59M1551V | |
|---|---|
DigiKey Part Number | 1827-1074-2-ND - Tape & Reel (TR) 1827-1074-1-ND - Cut Tape (CT) 1827-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1551V |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-STDFN (1x1) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 0.85V ~ 1.9V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15.5mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 4-STDFN (1x1) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 25 | 8,94280 Kč | 223,57 Kč |
| 100 | 7,81460 Kč | 781,46 Kč |
| 250 | 7,27608 Kč | 1 819,02 Kč |
| 500 | 6,95156 Kč | 3 475,78 Kč |
| 1 000 | 6,68398 Kč | 6 683,98 Kč |
| 2 500 | 6,62429 Kč | 16 560,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,13352 Kč | 49 068,16 Kč |
| 16 000 | 6,01079 Kč | 96 172,64 Kč |
| 24 000 | 5,94935 Kč | 142 784,40 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |











