Similar
Similar
Similar
Similar



IPB065N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB065N10N3GATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB065N10N3GATMA1 |
Description | MOSFET N-CH 100V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4910 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA160N10T | IXYS | 0 | IXTA160N10T-ND | 74,24280 Kč | Similar |
| IXTA160N10T7 | IXYS | 0 | IXTA160N10T7-ND | 76,99223 Kč | Similar |
| IXTA180N10T | IXYS | 50 | IXTA180N10T-ND | 168,10000 Kč | Similar |
| PSMN6R5-80BS,118 | Nexperia USA Inc. | 2 236 | 1727-7213-1-ND | 69,66000 Kč | Similar |










