Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 132 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 430W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFS4310ZTRL | Infineon Technologies | 0 | AUIRFS4310ZTRLCT-ND | 0,00000 Kč | Similar |
| IRFS4310TRLPBF | Infineon Technologies | 0 | IRFS4310TRLPBFCT-ND | 0,00000 Kč | Similar |
| IRFS4310ZTRLPBF | Infineon Technologies | 8 536 | IRFS4310ZTRLPBFCT-ND | 75,50000 Kč | Similar |
| PSMN009-100B,118 | Nexperia USA Inc. | 0 | 1727-5268-2-ND | 0,00000 Kč | Similar |
| PSMN5R6-100BS,118 | Nexperia USA Inc. | 1 031 | 1727-7125-1-ND | 84,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 74,24280 Kč | 22 272,84 Kč |
| Unit Price without VAT: | 74,24280 Kč |
|---|---|
| Unit Price with VAT: | 89,83379 Kč |




