Similar
Similar
Similar
Similar
Similar



IXTA160N10T7 | |
|---|---|
DigiKey Part Number | IXTA160N10T7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA160N10T7 |
Description | MOSFET N-CH 100V 160A TO263-7 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Tc) 430W (Tc) Surface Mount TO-263-7 (IXTA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 132 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 430W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263-7 (IXTA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB039N10N3GATMA1 | Infineon Technologies | 14 832 | IPB039N10N3GATMA1CT-ND | 101,98000 Kč | Similar |
| IPB065N10N3GATMA1 | Infineon Technologies | 0 | IPB065N10N3GATMA1-ND | 0,00000 Kč | Similar |
| IRFS4310TRLPBF | Infineon Technologies | 0 | IRFS4310TRLPBFCT-ND | 0,00000 Kč | Similar |
| IRFS4310ZPBF | Infineon Technologies | 0 | IRFS4310ZPBF-ND | 0,00000 Kč | Similar |
| IRFS4310ZTRLPBF | Infineon Technologies | 8 536 | IRFS4310ZTRLPBFCT-ND | 75,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 76,99223 Kč | 23 097,67 Kč |
| Unit Price without VAT: | 76,99223 Kč |
|---|---|
| Unit Price with VAT: | 93,16060 Kč |




