IRFS4310ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2 095
Unit Price: 167,47000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 43,90448 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 74,24280 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 76,99223 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 82,49047 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 063
Unit Price: 105,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 74,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 088
Unit Price: 68,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 055
Unit Price: 122,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 806
Unit Price: 80,09000 Kč
Datasheet
N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4310ZPBF

DigiKey Part Number
IRFS4310ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFS4310ZPBF
Description
MOSFET N-CH 100V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6mOhm @ 75A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 150µA
Series
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
6860 pF @ 50 V
FET Type
Power Dissipation (Max)
250W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB86135onsemi2 095FDB86135CT-ND167,47000 KčDirect
AOB410LAlpha & Omega Semiconductor Inc.0785-AOB410L-ND43,90448 KčSimilar
IXTA160N10TIXYS0IXTA160N10T-ND74,24280 KčSimilar
IXTA160N10T7IXYS0IXTA160N10T7-ND76,99223 KčSimilar
IXTA180N10T7IXYS0IXTA180N10T7-ND82,49047 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types