


IPB054N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB054N08N3GATMA1TR-ND - Tape & Reel (TR) IPB054N08N3GATMA1CT-ND - Cut Tape (CT) IPB054N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB054N08N3GATMA1 |
Description | MOSFET N-CH 80V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB054N08N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4750 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.4mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB040N08NF2SATMA1 | Infineon Technologies | 760 | 448-IPB040N08NF2SATMA1CT-ND | 2,25000 Kč | MFR Recommended |
| IRF2907ZSTRLPBF | Infineon Technologies | 8 966 | IRF2907ZSTRLPBFCT-ND | 4,15000 Kč | Similar |
| IRFS3207TRLPBF | Infineon Technologies | 5 386 | IRFS3207TRLPBFCT-ND | 3,84000 Kč | Similar |
| BUK764R2-80E,118 | Nexperia USA Inc. | 0 | 1727-1091-2-ND | 1,62650 Kč | Similar |
| FDB045AN08A0 | onsemi | 294 | FDB045AN08A0CT-ND | 4,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 36,83000 Kč | 368,30 Kč |
| 100 | 25,30470 Kč | 2 530,47 Kč |
| 500 | 20,37562 Kč | 10 187,81 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |








