Similar
Similar
Similar

BUK764R2-80E,118 | |
|---|---|
DigiKey Part Number | 1727-1091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK764R2-80E,118 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 324W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10426 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 324W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB284L | Alpha & Omega Semiconductor Inc. | 0 | AOB284L-ND | 0,00000 Kč | Similar |
| IPB054N08N3GATMA1 | Infineon Technologies | 985 | IPB054N08N3GATMA1CT-ND | 57,11000 Kč | Similar |
| STH140N8F7-2 | STMicroelectronics | 298 | 497-14534-1-ND | 77,27000 Kč | Similar |
| STH145N8F7-2AG | STMicroelectronics | 1 898 | 497-16315-1-ND | 89,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 40,18510 Kč | 192 888,48 Kč |
| Unit Price without VAT: | 40,18510 Kč |
|---|---|
| Unit Price with VAT: | 48,62397 Kč |




