


IPB035N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB035N08N3GATMA1TR-ND - Tape & Reel (TR) IPB035N08N3GATMA1CT-ND - Cut Tape (CT) IPB035N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB035N08N3GATMA1 |
Description | MOSFET N-CH 80V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB035N08N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 155µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8110 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB031N08N5ATMA1 | Infineon Technologies | 9 132 | IPB031N08N5ATMA1CT-ND | 99,90000 Kč | MFR Recommended |
| FDB86366-F085 | onsemi | 112 | FDB86366-F085CT-ND | 77,58000 Kč | Similar |
| PSMN2R8-80BS,118 | Nexperia USA Inc. | 7 139 | 1727-7107-1-ND | 104,90000 Kč | Similar |
| PSMN3R3-80BS,118 | Nexperia USA Inc. | 1 855 | 1727-7108-1-ND | 83,00000 Kč | Similar |
| STB160N75F3 | STMicroelectronics | 179 | 497-7937-1-ND | 124,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,23000 Kč | 137,23 Kč |
| 10 | 91,26400 Kč | 912,64 Kč |
| 100 | 65,23180 Kč | 6 523,18 Kč |
| Unit Price without VAT: | 137,23000 Kč |
|---|---|
| Unit Price with VAT: | 166,04830 Kč |








