


IPB031N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB031N08N5ATMA1TR-ND - Tape & Reel (TR) IPB031N08N5ATMA1CT-ND - Cut Tape (CT) IPB031N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB031N08N5ATMA1 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 167W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB031N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 108µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6240 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 Kč | 99,90 Kč |
| 10 | 65,50700 Kč | 655,07 Kč |
| 100 | 45,93420 Kč | 4 593,42 Kč |
| 500 | 37,57452 Kč | 18 787,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,88896 Kč | 34 888,96 Kč |
| 2 000 | 32,63198 Kč | 65 263,96 Kč |
| 3 000 | 31,48270 Kč | 94 448,10 Kč |
| 5 000 | 30,19180 Kč | 150 959,00 Kč |
| 7 000 | 29,42771 Kč | 205 993,97 Kč |
| Unit Price without VAT: | 99,90000 Kč |
|---|---|
| Unit Price with VAT: | 120,87900 Kč |










