
IAUC120N06S5L011ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N06S5L011ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5L011ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5L011ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5L011ATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310A (Tj) 188W (Tc) Surface Mount PG-TDSON-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N06S5L011ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11400 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-53 |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 60A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 Kč | 95,52 Kč |
| 10 | 62,52500 Kč | 625,25 Kč |
| 100 | 43,72560 Kč | 4 372,56 Kč |
| 500 | 35,69418 Kč | 17 847,09 Kč |
| 1 000 | 33,11436 Kč | 33 114,36 Kč |
| 2 000 | 30,94602 Kč | 61 892,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,60161 Kč | 143 008,05 Kč |
| Unit Price without VAT: | 95,52000 Kč |
|---|---|
| Unit Price with VAT: | 115,57920 Kč |









