
BQ76972PFBR | |
|---|---|
DigiKey Part Number | 296-BQ76972PFBRTR-ND - Tape & Reel (TR) 296-BQ76972PFBRCT-ND - Cut Tape (CT) 296-BQ76972PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76972PFBR |
Description | 3S-TO-16S HIGH-ACCURACY BATTERY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76972PFBR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 48-TQFP |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-TQFP (7x7) |
Number of Cells 3 ~ 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 95,28900 Kč | 952,89 Kč |
| 25 | 87,99000 Kč | 2 199,75 Kč |
| 100 | 79,97300 Kč | 7 997,30 Kč |
| 250 | 76,87956 Kč | 19 219,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,95133 Kč | 71 951,33 Kč |
| 2 000 | 70,39118 Kč | 140 782,36 Kč |
| 3 000 | 69,60984 Kč | 208 829,52 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |





