Battery Multi-Function Controller IC Multi-Chemistry 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7697204PFBR

DigiKey Part Number
296-BQ7697204PFBRTR-ND - Tape & Reel (TR)
296-BQ7697204PFBRCT-ND - Cut Tape (CT)
296-BQ7697204PFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7697204PFBR
Description
3S-TO-16S HIGH-ACCURACY BATTERY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Multi-Chemistry 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ7697204PFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Multi-Function Controller
Package / Case
48-TQFP
Battery Chemistry
Multi-Chemistry
Supplier Device Package
48-TQFP (7x7)
Number of Cells
3 ~ 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1087,16300 Kč871,63 Kč
2580,41400 Kč2 010,35 Kč
10072,98480 Kč7 298,48 Kč
25069,87632 Kč17 469,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00065,55282 Kč65 552,82 Kč
2 00064,10700 Kč128 214,00 Kč
3 00063,38309 Kč190 149,27 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč