
NVBLS1D2N08XTXG | |
|---|---|
DigiKey Part Number | 488-NVBLS1D2N08XTXGTR-ND - Tape & Reel (TR) 488-NVBLS1D2N08XTXGCT-ND - Cut Tape (CT) 488-NVBLS1D2N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS1D2N08XTXG |
Description | SINGLE N-CHANNEL POWER MOSFET 80 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 299A (Tc) 197W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 121 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8618 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 197W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package 8-HPSOF |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 95A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 475µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 93,18200 Kč | 931,82 Kč |
| 25 | 86,04160 Kč | 2 151,04 Kč |
| 100 | 78,18730 Kč | 7 818,73 Kč |
| 250 | 75,11068 Kč | 18 777,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,79131 Kč | 133 582,62 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |



