N-Channel 60 V 310A (Tj) 188W (Tc) Surface Mount PG-TDSON-8-53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUC120N06S5N011ATMA1

DigiKey Part Number
448-IAUC120N06S5N011ATMA1TR-ND - Tape & Reel (TR)
448-IAUC120N06S5N011ATMA1CT-ND - Cut Tape (CT)
448-IAUC120N06S5N011ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC120N06S5N011ATMA1
Description
MOSFET_)40V 60V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310A (Tj) 188W (Tc) Surface Mount PG-TDSON-8-53
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.4V @ 130µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9822 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
188W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-TDSON-8-53
Rds On (Max) @ Id, Vgs
1.12mOhm @ 60A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,52000 Kč95,52 Kč
1062,52500 Kč625,25 Kč
10043,72560 Kč4 372,56 Kč
50035,69418 Kč17 847,09 Kč
1 00033,11436 Kč33 114,36 Kč
2 00030,94602 Kč61 892,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,60161 Kč143 008,05 Kč
Manufacturers Standard Package
Unit Price without VAT:95,52000 Kč
Unit Price with VAT:115,57920 Kč