N-Channel 80 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
TO-263

FDB86366-F085

DigiKey Part Number
FDB86366-F085TR-ND - Tape & Reel (TR)
FDB86366-F085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDB86366-F085
Description
MOSFET N-CH 80V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB86366-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6280 pF @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
176W (Tj)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS6H801NLT1Gonsemi1 481488-NVMFS6H801NLT1GCT-ND74,66000 KčMFR Recommended
In-Stock: 112
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,58000 Kč77,58 Kč
1050,90800 Kč509,08 Kč
10035,69420 Kč3 569,42 Kč
Unit Price without VAT:77,58000 Kč
Unit Price with VAT:93,87180 Kč