N-Channel 80 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB035N08N3GATMA1

DigiKey Part Number
IPB035N08N3GATMA1TR-ND - Tape & Reel (TR)
IPB035N08N3GATMA1CT-ND - Cut Tape (CT)
IPB035N08N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB035N08N3GATMA1
Description
MOSFET N-CH 80V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB035N08N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 155µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8110 pF @ 40 V
Part Status
Obsolete
Power Dissipation (Max)
214W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB031N08N5ATMA1Infineon Technologies9 132IPB031N08N5ATMA1CT-ND99,90000 KčMFR Recommended
FDB86366-F085onsemi112FDB86366-F085CT-ND77,58000 KčSimilar
PSMN2R8-80BS,118Nexperia USA Inc.7 1391727-7107-1-ND104,90000 KčSimilar
PSMN3R3-80BS,118Nexperia USA Inc.1 8551727-7108-1-ND83,00000 KčSimilar
STB160N75F3STMicroelectronics179497-7937-1-ND124,72000 KčSimilar
In-Stock: 215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,23000 Kč137,23 Kč
1091,26400 Kč912,64 Kč
10065,23180 Kč6 523,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:137,23000 Kč
Unit Price with VAT:166,04830 Kč