


IPB027N10N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB027N10N5ATMA1TR-ND - Tape & Reel (TR) IPB027N10N5ATMA1CT-ND - Cut Tape (CT) IPB027N10N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB027N10N5ATMA1 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB027N10N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 184µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,65000 Kč | 137,65 Kč |
| 10 | 91,57700 Kč | 915,77 Kč |
| 100 | 65,46750 Kč | 6 546,75 Kč |
| 500 | 54,33316 Kč | 27 166,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,75916 Kč | 50 759,16 Kč |
| 2 000 | 47,75555 Kč | 95 511,10 Kč |
| 3 000 | 46,22649 Kč | 138 679,47 Kč |
| Unit Price without VAT: | 137,65000 Kč |
|---|---|
| Unit Price with VAT: | 166,55650 Kč |


















