Similar
Similar
Similar
Similar
Similar

IPA60R600P7XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R600P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R600P7XKSA1 |
Description | MOSFET N-CH 600V 6A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R600P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 21W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF12N60L | Alpha & Omega Semiconductor Inc. | 96 | 785-1788-ND | 57,95000 Kč | Similar |
| AOTF7S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1521-5-ND | 0,00000 Kč | Similar |
| FCPF7N60 | onsemi | 0 | FCPF7N60-ND | 0,00000 Kč | Similar |
| R8010ANX | Rohm Semiconductor | 0 | R8010ANX-ND | 42,39370 Kč | Similar |
| STF10NM60N | STMicroelectronics | 313 | 497-12564-5-ND | 93,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 50 | 23,16500 Kč | 1 158,25 Kč |
| 100 | 20,70400 Kč | 2 070,40 Kč |
| 500 | 16,38264 Kč | 8 191,32 Kč |
| 1 000 | 14,99257 Kč | 14 992,57 Kč |
| 2 000 | 13,82362 Kč | 27 647,24 Kč |
| 5 000 | 12,55886 Kč | 62 794,30 Kč |
| 10 000 | 11,77778 Kč | 117 777,80 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |
















