
IPA60R600P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPA60R600P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R600P7SXKSA1 |
Description | MOSFET N-CH 600V 6A TO220 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R600P7SXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 21W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 50 | 18,19680 Kč | 909,84 Kč |
| 100 | 16,20000 Kč | 1 620,00 Kč |
| 500 | 12,69246 Kč | 6 346,23 Kč |
| 1 000 | 11,56297 Kč | 11 562,97 Kč |
| 2 000 | 10,61313 Kč | 21 226,26 Kč |
| 5 000 | 9,58521 Kč | 47 926,05 Kč |
| 10 000 | 8,95019 Kč | 89 501,90 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










