


IKW40N65WR5XKSA1 | |
|---|---|
DigiKey Part Number | IKW40N65WR5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N65WR5XKSA1 |
Description | IGBT TRENCH 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 230 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N65WR5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 230 W | |
Switching Energy | 770µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 193 nC | |
Td (on/off) @ 25°C | 42ns/432ns | |
Test Condition | 400V, 20A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 112 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 30 | 37,32167 Kč | 1 119,65 Kč |
| 120 | 30,34708 Kč | 3 641,65 Kč |
| 510 | 25,22451 Kč | 12 864,50 Kč |
| 1 020 | 23,35435 Kč | 23 821,44 Kč |
| 2 010 | 21,81293 Kč | 43 843,99 Kč |
| 5 010 | 21,69990 Kč | 108 716,50 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |

















