


IKW40N65ET7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW40N65ET7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N65ET7XKSA1 |
Description | IGBT TRENCH FS 650V 76A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 76 A 230.8 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N65ET7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 76 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 40A | |
Power - Max | 230.8 W | |
Switching Energy | 1.05mJ (on), 590µJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | 20ns/310ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 30 | 61,62200 Kč | 1 848,66 Kč |
| 120 | 50,89742 Kč | 6 107,69 Kč |
| 510 | 43,03190 Kč | 21 946,27 Kč |
| 1 020 | 40,16156 Kč | 40 964,79 Kč |
| 2 010 | 37,97222 Kč | 76 324,16 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |








