
0ADAC9120-BE | |
---|---|
DigiKey Part Number | 5923-0ADAC9120-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC9120-BE |
Description | FUSE CERM 12A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC9120-BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 187.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0128 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,03000 Kč | 91,03 Kč |
5 | 75,40400 Kč | 377,02 Kč |
10 | 69,59300 Kč | 695,93 Kč |
50 | 57,73240 Kč | 2 886,62 Kč |
100 | 53,24980 Kč | 5 324,98 Kč |
250 | 47,82900 Kč | 11 957,25 Kč |
500 | 44,07586 Kč | 22 037,93 Kč |
1 000 | 40,59580 Kč | 40 595,80 Kč |
5 000 | 36,37439 Kč | 181 871,95 Kč |
Unit Price without VAT: | 91,03000 Kč |
---|---|
Unit Price with VAT: | 110,14630 Kč |