
IGLR70R140D2SXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR70R140D2SXUMA1TR-ND - Tape & Reel (TR) 448-IGLR70R140D2SXUMA1CT-ND - Cut Tape (CT) 448-IGLR70R140D2SXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR70R140D2SXUMA1 |
Description | GANFET N-CH 700V 13A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 13A (Tc) 47W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR70R140D2SXUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 133 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 47W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TSON-8-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 49,34500 Kč | 493,45 Kč |
| 100 | 34,02940 Kč | 3 402,94 Kč |
| 500 | 27,48428 Kč | 13 742,14 Kč |
| 1 000 | 25,38091 Kč | 25 380,91 Kč |
| 2 000 | 23,61278 Kč | 47 225,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,70093 Kč | 108 504,65 Kč |
| 10 000 | 20,52053 Kč | 205 205,30 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |








