New Product
N-Channel 900 V 11A (Tc) Surface Mount 8-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6026C

DigiKey Part Number
1913-NV6026CTR-ND - Tape & Reel (TR)
1913-NV6026CCT-ND - Cut Tape (CT)
1913-NV6026CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6026C
Description
GANFET DISCRETE 650V 150MOHM PQF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 11A (Tc) Surface Mount 8-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
210mOhm @ 4A, 6V
Mfr
Vgs(th) (Max) @ Id
2.6V @ 7mA
Series
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+7V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
74 pF @ 400 V
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
8-PDFN (8x8)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1080,61100 Kč806,11 Kč
2574,29920 Kč1 857,48 Kč
10067,35740 Kč6 735,74 Kč
25064,25388 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,37738 Kč175 132,14 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč