New Product
N-Channel 650 V 22A (Tc) 111W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGL65R055D2XUMA1

DigiKey Part Number
448-IGL65R055D2XUMA1TR-ND - Tape & Reel (TR)
448-IGL65R055D2XUMA1CT-ND - Cut Tape (CT)
448-IGL65R055D2XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGL65R055D2XUMA1
Description
GANFET N-CH 650V 22A 8TDFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 111W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
70mOhm @ 7.9A
Vgs(th) (Max) @ Id
1.6V @ 2.6mA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 3 V
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
111W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PG-TSON-8-U06
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
1099,63600 Kč996,36 Kč
10072,22260 Kč7 222,26 Kč
50068,09316 Kč34 046,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,63154 Kč166 894,62 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč