
NV6029 | |
|---|---|
DigiKey Part Number | 1913-NV6029TR-ND - Tape & Reel (TR) 1913-NV6029CT-ND - Cut Tape (CT) 1913-NV6029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6029 |
Description | GANFET DISCRETE 650V 50MOHM PQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 30A (Tc) 135W (Tc) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 12A, 6V | |
Vgs(th) (Max) @ Id | 2.8V @ 24mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 227 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 25 | 207,07400 Kč | 5 176,85 Kč |
| 100 | 190,57570 Kč | 19 057,57 Kč |
| 250 | 189,87064 Kč | 47 467,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 169,25004 Kč | 507 750,12 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |




