
NV6012C-RA | |
|---|---|
DigiKey Part Number | 1913-NV6012C-RATR-ND - Tape & Reel (TR) 1913-NV6012C-RACT-ND - Cut Tape (CT) 1913-NV6012C-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6012C-RA |
Description | GANFAST DISCRETE 650V 450MOHM PQ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 2.7A (Tc) 25.4W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.35A, 7V | |
Vgs(th) (Max) @ Id | 2.8V @ 2.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.85 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 25.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 100 | 23,43380 Kč | 2 343,38 Kč |
| 250 | 22,06804 Kč | 5 517,01 Kč |
| 500 | 21,24410 Kč | 10 622,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,56628 Kč | 20 566,28 Kč |
| 2 000 | 20,00816 Kč | 40 016,32 Kč |
| 3 000 | 19,72867 Kč | 59 186,01 Kč |
| 5 000 | 19,41908 Kč | 97 095,40 Kč |
| 7 000 | 19,23807 Kč | 134 666,49 Kč |
| 10 000 | 19,06400 Kč | 190 640,00 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





