New Product
N-Channel 650 V 25A (Tc) 105W (Tc) Surface Mount 8-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6028

DigiKey Part Number
1913-NV6028TR-ND - Tape & Reel (TR)
1913-NV6028CT-ND - Cut Tape (CT)
1913-NV6028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6028
Description
GANFET DISCRETE 650V 70MOHM PQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 25A (Tc) 105W (Tc) Surface Mount 8-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
100mOhm @ 9A, 6V
Vgs(th) (Max) @ Id
2.8V @ 17mA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
147 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
105W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
10164,41400 Kč1 644,14 Kč
25152,79000 Kč3 819,75 Kč
100140,01470 Kč14 001,47 Kč
250137,82416 Kč34 456,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000123,50254 Kč370 507,62 Kč
Manufacturers Standard Package
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč