
GS0650306LRMRXUSA1 | |
|---|---|
DigiKey Part Number | 448-GS0650306LRMRXUSA1TR-ND - Tape & Reel (TR) 448-GS0650306LRMRXUSA1CT-ND - Cut Tape (CT) 448-GS0650306LRMRXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS0650306LRMRXUSA1 |
Description | GS-065-030-6-LR-MR |
Customer Reference | |
Detailed Description | N-Channel 700 V 40A (Tc) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 54mOhm @ 5.5A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 6 V |
Part Status Last Time Buy | Vgs (Max) +7V, -10V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 400 V |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (8x8) |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGL65R055D2XUMA1 | Infineon Technologies | 1 299 | 448-IGL65R055D2XUMA1CT-ND | 171,85000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,68000 Kč | 284,68 Kč |
| 10 | 196,87600 Kč | 1 968,76 Kč |
| 100 | 147,29410 Kč | 14 729,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 134,25020 Kč | 33 562,55 Kč |
| 500 | 126,19496 Kč | 63 097,48 Kč |
| 750 | 122,09311 Kč | 91 569,83 Kč |
| 1 250 | 117,48804 Kč | 146 860,05 Kč |
| 1 750 | 114,76186 Kč | 200 833,26 Kč |
| Unit Price without VAT: | 284,68000 Kč |
|---|---|
| Unit Price with VAT: | 344,46280 Kč |







