
IGL65R055D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R055D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R055D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R055D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R055D2XUMA1 |
Description | GANFET N-CH 650V 22A 8TDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 111W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 2.6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 111W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-U06 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 7.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 115,62300 Kč | 1 156,23 Kč |
| 100 | 83,79950 Kč | 8 379,95 Kč |
| 500 | 70,24300 Kč | 35 121,50 Kč |
| 1 000 | 68,07298 Kč | 68 072,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,37500 Kč | 181 125,00 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |








