N-Channel 650 V 29A (Tc) 240W (Tc) Surface Mount, Wettable Flank DFN8080-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 29A (Tc) 240W (Tc) Surface Mount, Wettable Flank DFN8080-8
8-VDFN Exposed Pad
Nexperia- e-mode GaN FETs | First Look

GAN080-650EBEZ

DigiKey Part Number
1727-GAN080-650EBEZTR-ND - Tape & Reel (TR)
1727-GAN080-650EBEZCT-ND - Cut Tape (CT)
1727-GAN080-650EBEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN080-650EBEZ
Description
650 V, 80 MOHM GALLIUM NITRIDE (
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 29A (Tc) 240W (Tc) Surface Mount, Wettable Flank DFN8080-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
80mOhm @ 8A, 6V
Vgs(th) (Max) @ Id
2.5V @ 30.7mA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 6 V
Vgs (Max)
+7V, -6V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN8080-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10117,84100 Kč1 178,41 Kč
10086,27660 Kč8 627,66 Kč
50084,17258 Kč42 086,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,76845 Kč171 921,12 Kč
Manufacturers Standard Package
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč