Converter Offline Flyback, Secondary Side SR Topology 30kHz PG-DSO-14-800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPAP212A1-14SXIT

DigiKey Part Number
448-CYPAP212A1-14SXITTR-ND - Tape & Reel (TR)
448-CYPAP212A1-14SXITCT-ND - Cut Tape (CT)
448-CYPAP212A1-14SXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPAP212A1-14SXIT
Description
PRIMARY SIDE STARTUP CONTROLLER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 30kHz PG-DSO-14-800
Datasheet
 Datasheet
EDA/CAD Models
CYPAP212A1-14SXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
70%
Manufacturer
Infineon Technologies
Frequency - Switching
30kHz
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Frequency Control, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Isolation
Isolated
Package / Case
14-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
PG-DSO-14-800
Voltage - Breakdown
500V
Mounting Type
Surface Mount
Topology
Flyback, Secondary Side SR
Base Product Number
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1033,95400 Kč339,54 Kč
2530,89240 Kč772,31 Kč
10027,53050 Kč2 753,05 Kč
25025,92412 Kč6 481,03 Kč
50024,95696 Kč12 478,48 Kč
1 00024,16030 Kč24 160,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,31946 Kč58 298,65 Kč
5 00022,81265 Kč114 063,25 Kč
7 50022,55888 Kč169 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč