
IGLR65R200D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR65R200D2XUMA1TR-ND - Tape & Reel (TR) 448-IGLR65R200D2XUMA1CT-ND - Cut Tape (CT) 448-IGLR65R200D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR65R200D2XUMA1 |
Description | GANFET N-CH 650V 9.2A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9.2A (Tc) 34W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR65R200D2XUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 710µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.26 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 91 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 100 | 31,19670 Kč | 3 119,67 Kč |
| 500 | 25,10646 Kč | 12 553,23 Kč |
| 1 000 | 23,14904 Kč | 23 149,04 Kč |
| 2 000 | 21,50321 Kč | 43 006,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,72346 Kč | 98 617,30 Kč |
| 10 000 | 18,62447 Kč | 186 244,70 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |





