
IGLR70R200D2SXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR70R200D2SXUMA1TR-ND - Tape & Reel (TR) 448-IGLR70R200D2SXUMA1CT-ND - Cut Tape (CT) 448-IGLR70R200D2SXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR70R200D2SXUMA1 |
Description | GANFET N-CH 700V 9.3A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 9.3A (Tc) 34W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR70R200D2SXUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 710µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.26 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 91 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TSON-8-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 100 | 27,21130 Kč | 2 721,13 Kč |
| 500 | 21,77492 Kč | 10 887,46 Kč |
| 1 000 | 20,02747 Kč | 20 027,47 Kč |
| 2 000 | 18,55803 Kč | 37 116,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,96878 Kč | 84 843,90 Kč |
| 10 000 | 15,98737 Kč | 159 873,70 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


