MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




IFX25001TFV50ATMA1 | |
|---|---|
DigiKey Part Number | IFX25001TFV50ATMA1TR-ND - Tape & Reel (TR) IFX25001TFV50ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IFX25001TFV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IFX25001TFV50ATMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 60dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42744DV50ATMA1 | Infineon Technologies | 4 109 | TLE42744DV50ATMA1CT-ND | 30,87000 Kč | MFR Recommended |
| BD3571FP-E2 | Rohm Semiconductor | 1 478 | BD3571FP-E2CT-ND | 83,00000 Kč | Similar |
| BD3571YFP-ME2 | Rohm Semiconductor | 3 296 | BD3571YFP-ME2CT-ND | 57,98000 Kč | Similar |
| LM2931ADT-5.0RKG | onsemi | 2 993 | LM2931ADT-5.0RKGOSCT-ND | 13,56000 Kč | Similar |
| LM2931DT-5.0G | onsemi | 2 957 | LM2931DT-5.0GOS-ND | 12,30000 Kč | Similar |







