



TLE42744DV50ATMA1 | |
|---|---|
DigiKey Part Number | TLE42744DV50ATMA1TR-ND - Tape & Reel (TR) TLE42744DV50ATMA1CT-ND - Cut Tape (CT) TLE42744DV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744DV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744DV50ATMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,29500 Kč | 222,95 Kč |
| 25 | 20,17160 Kč | 504,29 Kč |
| 100 | 17,84190 Kč | 1 784,19 Kč |
| 250 | 16,73028 Kč | 4 182,57 Kč |
| 500 | 16,05998 Kč | 8 029,99 Kč |
| 1 000 | 15,50815 Kč | 15 508,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,92553 Kč | 37 313,82 Kč |
| 5 000 | 14,57437 Kč | 72 871,85 Kč |
| 7 500 | 14,39858 Kč | 107 989,35 Kč |
| 12 500 | 14,20378 Kč | 177 547,25 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





