



TLE42744DV33ATMA1 | |
|---|---|
DigiKey Part Number | TLE42744DV33ATMA1TR-ND - Tape & Reel (TR) TLE42744DV33ATMA1CT-ND - Cut Tape (CT) TLE42744DV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42744DV33ATMA1 |
Description | IC REG LIN 3.3V 400MA PG-TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42744DV33ATMA1 Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 30 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,69300 Kč | 246,93 Kč |
| 25 | 22,37360 Kč | 559,34 Kč |
| 100 | 19,82110 Kč | 1 982,11 Kč |
| 250 | 18,60644 Kč | 4 651,61 Kč |
| 500 | 17,87358 Kč | 8 936,79 Kč |
| 1 000 | 17,27044 Kč | 17 270,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,63376 Kč | 41 584,40 Kč |
| 5 000 | 16,24998 Kč | 81 249,90 Kč |
| 7 500 | 16,05779 Kč | 120 433,43 Kč |
| 12 500 | 15,84484 Kč | 198 060,50 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |







