
IAUC60N04S6N050HATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC60N04S6N050HATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N04S6N050HATMA1CT-ND - Cut Tape (CT) 448-IAUC60N04S6N050HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N04S6N050HATMA1 |
Description | MOSFET 2N-CH 40V 60A 8TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tj) 52W (Tc) Surface Mount PG-TDSON-8-57 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC60N04S6N050HATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tj) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1027pF @ 25V | |
Power - Max | 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 26,24900 Kč | 262,49 Kč |
| 100 | 17,71150 Kč | 1 771,15 Kč |
| 500 | 14,05214 Kč | 7 026,07 Kč |
| 1 000 | 13,12089 Kč | 13 120,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,71971 Kč | 53 598,55 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |













