Mosfet Array 40V 45A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUC45N04S6N070HATMA1

DigiKey Part Number
448-IAUC45N04S6N070HATMA1TR-ND - Tape & Reel (TR)
448-IAUC45N04S6N070HATMA1CT-ND - Cut Tape (CT)
448-IAUC45N04S6N070HATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC45N04S6N070HATMA1
Description
MOSFET 2N-CH 40V 45A 8TDSON
Customer Reference
Detailed Description
Mosfet Array 40V 45A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-57
Datasheet
 Datasheet
EDA/CAD Models
IAUC45N04S6N070HATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
45A (Tj)
Rds On (Max) @ Id, Vgs
7mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
3V @ 9µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
701pF @ 25V
Power - Max
41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 946
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1025,89100 Kč258,91 Kč
10017,39890 Kč1 739,89 Kč
50013,75662 Kč6 878,31 Kč
1 00012,58494 Kč12 584,94 Kč
2 00011,78093 Kč23 561,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,53377 Kč52 668,85 Kč
10 0009,87544 Kč98 754,40 Kč
15 0009,62495 Kč144 374,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč