


VSS8D5M15HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D5M15HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D5M15HM3/HCT-ND - Cut Tape (CT) 112-VSS8D5M15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M15HM3/H |
Description | DIODE SCHOTTKY 150V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 100 | 6,01400 Kč | 601,40 Kč |
| 500 | 4,57290 Kč | 2 286,45 Kč |
| 1 000 | 4,10812 Kč | 4 108,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,06151 Kč | 10 715,28 Kč |
| 7 000 | 2,73650 Kč | 19 155,50 Kč |
| 10 500 | 2,65882 Kč | 27 917,61 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











