Diode 200 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS3200NT3G

DigiKey Part Number
488-NRVBS3200NT3GTR-ND - Tape & Reel (TR)
488-NRVBS3200NT3GCT-ND - Cut Tape (CT)
488-NRVBS3200NT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBS3200NT3G
Description
DIODE SCHOTTKY 200V 3A SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,88500 Kč118,85 Kč
1007,68950 Kč768,95 Kč
5005,88490 Kč2 942,45 Kč
1 0005,30304 Kč5 303,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,32660 Kč10 816,50 Kč
5 0003,96560 Kč19 828,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč