Diode 60 V 5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount SMA
DO-214AC

SDT5A60SA-13

DigiKey Part Number
31-SDT5A60SA-13TR-ND - Tape & Reel (TR)
31-SDT5A60SA-13CT-ND - Cut Tape (CT)
31-SDT5A60SA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT5A60SA-13
Description
DIODE SCHOTTKY 60V 5A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,66400 Kč76,64 Kč
1004,88410 Kč488,41 Kč
5003,67716 Kč1 838,58 Kč
1 0003,28724 Kč3 287,24 Kč
2 0002,95883 Kč5 917,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,60291 Kč13 014,55 Kč
10 0002,38283 Kč23 828,30 Kč
15 0002,27067 Kč34 060,05 Kč
25 0002,14462 Kč53 615,50 Kč
35 0002,06998 Kč72 449,30 Kč
50 0001,99744 Kč99 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč